395-036-541-178

Heilind Number:EDA395-036-541-178
Manufacturer:EDAC
Manufacturer Number:395-036-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-178

Detailed Description

Elevate your connectivity with this high-performance black Board-to-Board PCB Connector. Designed for seamless integration in electronic assemblies, it features 36 positions arranged in a single row, ensuring optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inches, facilitating reliable data transfer. Its straight mount orientation and .2-inch row spacing offer flexibility in assembly, making it ideal for various PCB applications. Upgrade your setup with this essential component for enhanced performance and seamless connectivity.