395-036-541-201

Heilind Number:EDA395-036-541-201
Manufacturer:EDAC
Manufacturer Number:395-036-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 36 positions, it offers ample space for efficient data transfer. Crafted with precision, the connector features copper alloy contacts and a pitch of .1 inch, guaranteeing reliable and stable connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal performance.