395-036-541-208

Heilind Number:EDA395-036-541-208
Manufacturer:EDAC
Manufacturer Number:395-036-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-208

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in harsh environments. With a sleek black finish, it seamlessly integrates into any setup. The copper alloy contact material offers superior conductivity, while the two rows of 36 positions each provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCBs with this essential component for seamless and efficient performance.