395-036-541-258

Heilind Number:EDA395-036-541-258
Manufacturer:EDAC
Manufacturer Number:395-036-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-258

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector in sleek black. Featuring 36 positions across two rows, it ensures seamless connectivity in your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Choose this straight mount connector for efficient and stable connections in your projects.