395-036-541-288

Heilind Number:EDA395-036-541-288
Manufacturer:EDAC
Manufacturer Number:395-036-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-288

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 contact positions, it offers ample connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Choose our Straight mount orientation for a streamlined setup. Elevate your connectivity with this essential component.