395-036-541-403

Heilind Number:EDA395-036-541-403
Manufacturer:EDAC
Manufacturer Number:395-036-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector boasts 36 positions with a single row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronics with this essential connector for enhanced performance and durability.