395-036-541-404

Heilind Number:EDA395-036-541-404
Manufacturer:EDAC
Manufacturer Number:395-036-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-404

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Black Card Edge Connector. Featuring a single row design with 36 positions and a pitch of .1 inch, it ensures seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.