395-036-541-412

Heilind Number:EDA395-036-541-412
Manufacturer:EDAC
Manufacturer Number:395-036-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-412

Detailed Description

Enhance connectivity in your electronic devices with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 36 copper alloy contacts for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, it's easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.