395-036-541-458

Heilind Number:EDA395-036-541-458
Manufacturer:EDAC
Manufacturer Number:395-036-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and 36 positions. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material is made of copper alloy, guaranteeing efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCBs with this essential component for optimized performance.