395-036-541-507

Heilind Number:EDA395-036-541-507
Manufacturer:EDAC
Manufacturer Number:395-036-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-507

Detailed Description

Upgrade your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in electronic applications. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of Copper Alloy contacts, each with 36 positions, it offers reliable power transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality in various environments. Elevate your electronics with this essential component.