395-036-541-588

Heilind Number:EDA395-036-541-588
Manufacturer:EDAC
Manufacturer Number:395-036-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-588

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring 36 positions across two rows, it ensures seamless and secure data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for use in varied environments. Upgrade your connectivity with this essential component.