395-036-541-603

Heilind Number:EDA395-036-541-603
Manufacturer:EDAC
Manufacturer Number:395-036-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 36 positions in a single row for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and secure connections. Whether you're a professional or a DIY enthusiast, our straight mount orientation connector is perfect for various applications. Upgrade your setup with this essential component for enhanced performance and reliability.