395-036-541-608

Heilind Number:EDA395-036-541-608
Manufacturer:EDAC
Manufacturer Number:395-036-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions with a single row configuration, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Contact points are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential connector for enhanced performance and reliability.