395-036-541-802

Heilind Number:EDA395-036-541-802
Manufacturer:EDAC
Manufacturer Number:395-036-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 36 positions across dual rows, it ensures efficient data transmission with a contact material of Copper Alloy. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Designed for straight mount orientation, it offers seamless integration into your PCB setup. Upgrade to this RoHS-compliant connector for reliable and compliant performance.