395-036-541-804

Heilind Number:EDA395-036-541-804
Manufacturer:EDAC
Manufacturer Number:395-036-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-804

Detailed Description

Efficiently connect printed circuit boards with this black 36-position card edge connector. Designed for seamless integration, it features two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for electronics assembly. Trust in its quality and performance for seamless board-to-board connections.