395-036-541-812

Heilind Number:EDA395-036-541-812
Manufacturer:EDAC
Manufacturer Number:395-036-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-812

Detailed Description

Efficiently connect your PCBs with our high-performance Black Card Edge Connector. With a 2-row design and 36 positions, it offers ample connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Featuring a pitch of .1 inch and a row spacing of .2 inches, it allows for seamless integration on your boards. Operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.