395-036-541-858

Heilind Number:EDA395-036-541-858
Manufacturer:EDAC
Manufacturer Number:395-036-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 36 positions, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless and reliable connectivity.