395-036-541-878

Heilind Number:EDA395-036-541-878
Manufacturer:EDAC
Manufacturer Number:395-036-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-878

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this sleek connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 36 copper alloy contacts, it offers exceptional amperage of 3A, making it perfect for power and signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient PCB integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its straight mounting orientation simplifies installation, while its sleek design adds a professional touch to your electronic projects. Upgrade your PCB connectivity with this essential component.