395-036-542-102

Heilind Number:EDA395-036-542-102
Manufacturer:EDAC
Manufacturer Number:395-036-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, it boasts 36 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation facilitates easy assembly, making it a convenient choice for your PCB projects. Elevate your connectivity solutions with this essential component.