395-036-542-104

Heilind Number:EDA395-036-542-104
Manufacturer:EDAC
Manufacturer Number:395-036-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 36 positions with a single row configuration, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this Connector is the perfect solution for your connectivity needs.