395-036-542-108

Heilind Number:EDA395-036-542-108
Manufacturer:EDAC
Manufacturer Number:395-036-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-108

Detailed Description

Upgrade your connectivity game with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a low amperage rating of 3A and copper alloy contact material, it offers reliable power transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity setup with this essential component.