395-036-542-203

Heilind Number:EDA395-036-542-203
Manufacturer:EDAC
Manufacturer Number:395-036-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 36 positions spread across 2 rows, ensuring efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.