395-036-542-212

Heilind Number:EDA395-036-542-212
Manufacturer:EDAC
Manufacturer Number:395-036-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions across 2 rows, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're a hobbyist or a professional, our Board To Board PCB Connector is a must-have for your electronic projects.