395-036-542-288

Heilind Number:EDA395-036-542-288
Manufacturer:EDAC
Manufacturer Number:395-036-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-288

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for efficient board-to-board applications. Featuring 36 positions with a .1-inch pitch, this connector ensures seamless data transfer in high-density layouts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh environments. The copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solution with this essential component.