395-036-542-403

Heilind Number:EDA395-036-542-403
Manufacturer:EDAC
Manufacturer Number:395-036-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With 36 positions in a single row and a pitch of .1 inch, it ensures efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connection capabilities with this essential component.