395-036-542-408

Heilind Number:EDA395-036-542-408
Manufacturer:EDAC
Manufacturer Number:395-036-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-408

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 36 positions and a pitch of .1 inches, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With copper alloy contacts and an amperage of 3A, it delivers reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for optimal connectivity.