395-036-542-458

Heilind Number:EDA395-036-542-458
Manufacturer:EDAC
Manufacturer Number:395-036-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-458

Detailed Description

Enhance your PCB connectivity with our high-quality black card edge connector. Designed for seamless integration, this straight-mount connector features 36 positions with a pitch of .1 inches, ideal for single-row setups. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it caters to various industrial environments. Upgrade your PCB assembly process with this essential component, delivering efficient power transmission at 3A amperage. Trust in its superior quality and precision engineering for your connectivity needs.