395-036-542-488

Heilind Number:EDA395-036-542-488
Manufacturer:EDAC
Manufacturer Number:395-036-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-488

Detailed Description

Enhance connectivity with this versatile black Board To Board PCB Connector, ideal for seamless integration in electronic devices. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in diverse applications. Featuring a single row design with 36 positions and a pitch of .1 inch, it facilitates efficient data transmission. The straight mount orientation and compact .2 inch row spacing further streamline installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.