395-036-542-508

Heilind Number:EDA395-036-542-508
Manufacturer:EDAC
Manufacturer Number:395-036-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability, it features 36 positions spread across two rows, ensuring seamless integration for your electronic projects. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure card edge connections.