395-036-542-512

Heilind Number:EDA395-036-542-512
Manufacturer:EDAC
Manufacturer Number:395-036-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-To-Board Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a 3A amperage for seamless power transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contact material guarantees optimal conductivity. With 36 positions spread across two rows, this connector offers ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB projects. Elevate your connectivity game and shop now.