395-036-542-588

Heilind Number:EDA395-036-542-588
Manufacturer:EDAC
Manufacturer Number:395-036-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-588

Detailed Description

Upgrade your electronic connections with our versatile and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 36 copper alloy contact positions, it offers ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, trust in the quality and performance of this essential component. Upgrade your electronics today with our Board To Board PCB Connector.