395-036-542-812

Heilind Number:EDA395-036-542-812
Manufacturer:EDAC
Manufacturer Number:395-036-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-812

Detailed Description

Enhance your PCB connections with this reliable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring optimal connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating smoothly within a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this black-colored, straight-mount orientation connector.