395-036-542-858

Heilind Number:EDA395-036-542-858
Manufacturer:EDAC
Manufacturer Number:395-036-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-542-858

Detailed Description

Upgrade your PCB connections with this high-performance board-to-board connector. Designed with precision, this connector features two rows of 36 positions each, providing ample space for seamless data transmission. The black UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this straight-mount connector for a secure and efficient PCB assembly.