395-036-544-101

Heilind Number:EDA395-036-544-101
Manufacturer:EDAC
Manufacturer Number:395-036-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-544-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 36 positions in a single row, it offers seamless board-to-board connectivity with a pitch of .1 inches. Engineered with durability in mind, its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it provides easy installation and space efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless and efficient connectivity.