395-036-544-402

Heilind Number:EDA395-036-544-402
Manufacturer:EDAC
Manufacturer Number:395-036-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-544-402

Detailed Description

Enhance your PCB connection with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance and longevity. With a straight mount orientation and a compact single-row design, it's perfect for space-saving solutions. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connectivity with this reliable component.