395-036-544-404

Heilind Number:EDA395-036-544-404
Manufacturer:EDAC
Manufacturer Number:395-036-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and durable operation. With a straight mount orientation, it offers seamless integration into your setup. The 36-position connector, with a pitch of .1 inch, and row spacing of .2 inch, guarantees efficient signal transmission. Crafted from Copper Alloy, it provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your system with this essential component for seamless board-to-board connections.