395-036-544-512

Heilind Number:EDA395-036-544-512
Manufacturer:EDAC
Manufacturer Number:395-036-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-544-512

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this sleek connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 36 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure connections.