395-036-544-803

Heilind Number:EDA395-036-544-803
Manufacturer:EDAC
Manufacturer Number:395-036-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-544-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions, allowing for multiple connections in a compact space. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contact material, it offers superior conductivity and longevity. Its straight mount orientation and dual-row configuration make installation a breeze. Elevate your electronic projects with this essential connector.