395-036-555-212

Heilind Number:EDA395-036-555-212
Manufacturer:EDAC
Manufacturer Number:395-036-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-555-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 36 positions across two rows, ensuring efficient data transfer. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted with copper alloy contacts and UL 94V-0 thermoplastic housing, it guarantees durability and reliability in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this black connector, a must-have for any electronics enthusiast or professional.