395-036-555-502

Heilind Number:EDA395-036-555-502
Manufacturer:EDAC
Manufacturer Number:395-036-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-555-502

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for optimal performance and durability. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures both safety and reliability in use. With two rows of 36 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precise and seamless connections are guaranteed. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic projects with this essential component, a perfect choice for demanding applications.