395-036-555-588

Heilind Number:EDA395-036-555-588
Manufacturer:EDAC
Manufacturer Number:395-036-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-555-588

Detailed Description

Enhance connectivity in your electronic designs with this 36-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The copper alloy contacts, with a pitch of .1 inches, guarantee seamless data transmission. With a double-row configuration and a row spacing of .2 inches, this connector offers versatility in circuit board interconnections. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Choose this connector for reliable and high-performance connections in your projects.