395-036-555-802

Heilind Number:EDA395-036-555-802
Manufacturer:EDAC
Manufacturer Number:395-036-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. The connector features two rows with a pitch of .1 inches, providing 36 positions for optimal signal transmission. Crafted with Copper Alloy contacts, it guarantees secure connections. With a straight mount orientation and efficient row spacing of .2 inches, it offers easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your electronic designs with this essential component.