395-036-555-858

Heilind Number:EDA395-036-555-858
Manufacturer:EDAC
Manufacturer Number:395-036-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-555-858

Detailed Description

Enhance your connectivity with this high-performance 36-position Board To Board PCB Connector in sleek black. Engineered with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The dual-row design, with a pitch of .1in and row spacing of .2in, offers efficient signal transfer in compact spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Perfect for a wide range of applications, this straight-mount connector is a reliable solution for your PCB connectivity needs.