395-036-556-204

Heilind Number:EDA395-036-556-204
Manufacturer:EDAC
Manufacturer Number:395-036-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, offering 36 positions in total, it facilitates efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration onto your PCB. Designed for straight mount orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.