395-036-556-207

Heilind Number:EDA395-036-556-207
Manufacturer:EDAC
Manufacturer Number:395-036-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 36 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for a secure fit, making it a must-have component for your projects.