395-036-556-212

Heilind Number:EDA395-036-556-212
Manufacturer:EDAC
Manufacturer Number:395-036-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-212

Detailed Description

Easily connect and transfer data on your PCB with this versatile Board To Board PCB Connector. Featuring 36 positions arranged in two rows with a pitch of .1 inches, it offers seamless connectivity for your electronic components. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and black color, it seamlessly integrates into your setup. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.