395-036-556-288

Heilind Number:EDA395-036-556-288
Manufacturer:EDAC
Manufacturer Number:395-036-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-288

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 36 positions arranged in two rows, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various environments, with an operating temperature range from -40 to 105 °C. The black color adds a sleek touch to any assembly, while the straight mount orientation and 0.1-inch pitch simplify installation. Trust in this connector for secure and stable connections in your electronic projects.