395-036-556-502

Heilind Number:EDA395-036-556-502
Manufacturer:EDAC
Manufacturer Number:395-036-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board-To-Board PCB Connector. Designed for optimal performance, it features 36 positions with a straight mount orientation, ensuring seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this high-quality component.