395-036-556-512

Heilind Number:EDA395-036-556-512
Manufacturer:EDAC
Manufacturer Number:395-036-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and reliability. With two rows of 36 positions each, it offers ample space for seamless data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile choice for various environments. Upgrade your PCB connectivity with this essential component.