395-036-556-588

Heilind Number:EDA395-036-556-588
Manufacturer:EDAC
Manufacturer Number:395-036-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance 36-position board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Designed for straight mount orientation, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this reliable and versatile component.